Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN AMK316ABJ107ML-T SMD Multilayer Ceramic Capacitor, 100 µF, 4 V, 1206 [3216 Metric], ± 20%, X5R](https://mexico.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK316ABJ107ML-TCopy
Newark Part No.16AM5957
Product RangeM Series
Also Known AsMSASA31LAB5107MTNA01
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.960 |
| 10+ | $8.320 |
| 25+ | $8.100 |
| 50+ | $7.860 |
| 100+ | $7.640 |
| 250+ | $7.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK316ABJ107ML-TCopy
Newark Part No.16AM5957
Product RangeM Series
Also Known AsMSASA31LAB5107MTNA01
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
