Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN AMK316AC6107ML-T SMD Multilayer Ceramic Capacitor, 100 µF, 4 V, 1206 [3216 Metric], ± 20%, X6S](https://mexico.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK316AC6107ML-TCopy
Newark Part No.
Full Reel78Y5589
Re-Reel53AJ5821
Cut Tape53AJ5821
Product RangeM Series
Also Known AsMSASA31LAC6107MTNA01
Your Part Number
1,257 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.260 | $14.26 |
| Total Price | $14.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.260 |
| 10+ | $7.220 |
| 25+ | $7.000 |
| 50+ | $6.800 |
| 100+ | $6.580 |
| 250+ | $6.080 |
| 500+ | $5.560 |
| 1000+ | $5.220 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.244 |
| 4000+ | $0.241 |
| 8000+ | $0.239 |
| 12000+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK316AC6107ML-TCopy
Newark Part No.
Full Reel78Y5589
Re-Reel53AJ5821
Cut Tape53AJ5821
Product RangeM Series
Also Known AsMSASA31LAC6107MTNA01
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X6S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for AMK316AC6107ML-T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
