Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC2016T4R7M Wirewound Inductor, 4.7 µH, 0.27 ohm, 78 MHz, 610 mA, 0806 [2016 Metric], BR Series](https://mexico.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2016T4R7MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel05R6692
Cut Tape83T0079
Product RangeBR Series
Also Known AsLSQPB201616T4R7M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.139 | $278.00 |
| Total Price | $278.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.125 |
| 4000+ | $0.123 |
| 8000+ | $0.121 |
| 12000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2016T4R7MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel05R6692
Cut Tape83T0079
Product RangeBR Series
Also Known AsLSQPB201616T4R7M
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.27ohm
Product RangeBR Series
Self Resonant Frequency78MHz
DC Current Rating610mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Product Range
BR Series
DC Current Rating
610mA
Inductor Case / Package
0806 [2016 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
0.27ohm
Self Resonant Frequency
78MHz
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
