Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC2016T6R8M Wirewound Inductor, 6.8 µH, 0.33 ohm, 39 MHz, 560 mA, 0806 [2016 Metric], BR Series](https://mexico.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2016T6R8MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83T0081
Product RangeBR Series
Also Known AsLSQPB201616T6R8M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.128 |
| 4000+ | $0.124 |
| 6000+ | $0.122 |
| 10000+ | $0.120 |
| 20000+ | $0.118 |
| 50000+ | $0.114 |
| 100000+ | $0.112 |
| 200000+ | $0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$256.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2016T6R8MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83T0081
Product RangeBR Series
Also Known AsLSQPB201616T6R8M
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.33ohm
Product RangeBR Series
Self Resonant Frequency39MHz
DC Current Rating560mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Product Range
BR Series
DC Current Rating
560mA
Inductor Case / Package
0806 [2016 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
0.33ohm
Self Resonant Frequency
39MHz
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
