Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC2518T1R5M Wirewound Inductor, 1.5 µH, 80 mohm, 230 MHz, 1.3 A, 1007 [2518 Metric], BR Series](https://mexico.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T1R5MCopy
Newark Part No.
Re-Reel84R3432
Cut Tape84R3432
Product RangeBR Series
Also Known AsLSQPB251818T1R5M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.226 | $452.00 |
| Total Price | $452.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T1R5MCopy
Newark Part No.
Re-Reel84R3432
Cut Tape84R3432
Product RangeBR Series
Also Known AsLSQPB251818T1R5M
Technical Datasheet
Inductance1.5µH
DC Resistance Max80mohm
Product RangeBR Series
Self Resonant Frequency230MHz
DC Current Rating1.3A
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Product Range
BR Series
DC Current Rating
1.3A
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
80mohm
Self Resonant Frequency
230MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
