Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRFL2518T3R3M Wirewound Inductor, 3.3 µH, 0.22 ohm, 70 MHz, 700 mA, 1007 [2518 Metric], BR Series](https://mexico.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRFL2518T3R3MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R3473
Product RangeBR Series
Also Known AsLSQPB251810T3R3M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.139 |
| 6000+ | $0.138 |
| 9000+ | $0.135 |
| 15000+ | $0.132 |
| 30000+ | $0.130 |
| 75000+ | $0.127 |
| 150000+ | $0.125 |
| 300000+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$417.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRFL2518T3R3MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R3473
Product RangeBR Series
Also Known AsLSQPB251810T3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.22ohm
Product RangeBR Series
Self Resonant Frequency70MHz
DC Current Rating700mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Product Range
BR Series
DC Current Rating
700mA
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
DC Resistance Max
0.22ohm
Self Resonant Frequency
70MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BRFL2518T3R3M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
