Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRL3225TR36M Wirewound Inductor, 360 nH, 25 mohm, 350 MHz, 2.75 A, 1210 [3225 Metric], BR Series](https://mexico.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225TR36MCopy
Newark Part No.
Re-Reel82T8567
Cut Tape82T8567
Product RangeBR Series
Also Known AsLSQPB322517TR36M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.171 | $342.00 |
| Total Price | $342.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225TR36MCopy
Newark Part No.
Re-Reel82T8567
Cut Tape82T8567
Product RangeBR Series
Also Known AsLSQPB322517TR36M
Technical Datasheet
Inductance360nH
Product RangeBR Series
DC Resistance Max25mohm
Self Resonant Frequency350MHz
DC Current Rating2.75A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
360nH
DC Resistance Max
25mohm
DC Current Rating
2.75A
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
Product Range
BR Series
Self Resonant Frequency
350MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
