Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2518T2R2M. Wirewound Inductor, 2.2 µH, 0.117 ohm, 510 mA, 1007 [2518 Metric], CB Series](https://mexico.newark.com/productimages/standard/en_US/18J0845-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T2R2M.Copy
Newark Part No.23AC2999
Product RangeCB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.111 |
| 5000+ | $0.099 |
| 10000+ | $0.084 |
| 20000+ | $0.075 |
| 30000+ | $0.071 |
| 50000+ | $0.063 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T2R2M.Copy
Newark Part No.23AC2999
Product RangeCB Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.117ohm
Self Resonant Frequency-
Product RangeCB Series
DC Current Rating510mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
DC Current Rating
510mA
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
Unshielded
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.117ohm
Product Range
CB Series
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
