Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2518T6R8M Wirewound Inductor, 6.8 µH, 150 mohm, 38 MHz, 930 mA, 1007 [2518 Metric], CB Series](https://mexico.newark.com/productimages/standard/en_US/4786449.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T6R8MCopy
Newark Part No.83T0101
Product RangeCB Series
Also Known AsLSQNA251818T6R8M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T6R8MCopy
Newark Part No.83T0101
Product RangeCB Series
Also Known AsLSQNA251818T6R8M
Technical Datasheet
Inductance6.8µH
DC Resistance Max150mohm
Product RangeCB Series
Self Resonant Frequency38MHz
DC Current Rating930mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Product Range
CB Series
DC Current Rating
930mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
150mohm
Self Resonant Frequency
38MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
