Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC2012T220K Wirewound Inductor, 22 µH, 3.7 ohm, 16 MHz, 190 mA, 0805 [2012 Metric], CB Series](https://mexico.newark.com/productimages/standard/en_US/4786449.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2012T220KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82T8570
Product RangeCB Series
Also Known AsLSQPA201212T220K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.104 |
| 6000+ | $0.095 |
| 9000+ | $0.091 |
| 15000+ | $0.089 |
| 30000+ | $0.088 |
| 75000+ | $0.086 |
| 150000+ | $0.084 |
| 300000+ | $0.082 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$312.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2012T220KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82T8570
Product RangeCB Series
Also Known AsLSQPA201212T220K
Technical Datasheet
Inductance22µH
DC Resistance Max3.7ohm
Product RangeCB Series
Self Resonant Frequency16MHz
DC Current Rating190mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Product Range
CB Series
DC Current Rating
190mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
3.7ohm
Self Resonant Frequency
16MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
