Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC2016T330K Wirewound Inductor, 33 µH, 2.8 ohm, 14 MHz, 220 mA, 0806 [2016 Metric], CB Series](https://mexico.newark.com/productimages/standard/en_US/4786449.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2016T330KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82T8576
Product RangeCB Series
Also Known AsLSQPA201616T330K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.104 |
| 4000+ | $0.101 |
| 6000+ | $0.100 |
| 10000+ | $0.098 |
| 20000+ | $0.096 |
| 50000+ | $0.093 |
| 100000+ | $0.091 |
| 200000+ | $0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2016T330KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82T8576
Product RangeCB Series
Also Known AsLSQPA201616T330K
Technical Datasheet
Inductance33µH
DC Resistance Max2.8ohm
Product RangeCB Series
Self Resonant Frequency14MHz
DC Current Rating220mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Product Range
CB Series
DC Current Rating
220mA
Inductor Case Style
0806 [2016 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
2.8ohm
Self Resonant Frequency
14MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
