Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC2518T221K Wirewound Inductor, 220 µH, 8.4 ohm, 5.5 MHz, 110 mA, 1007 [2518 Metric], CB Series](https://mexico.newark.com/productimages/standard/en_US/4786449.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T221KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82T8584
Product RangeCB Series
Also Known AsLSQPA251818T221K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.093 |
| 4000+ | $0.087 |
| 6000+ | $0.085 |
| 10000+ | $0.083 |
| 20000+ | $0.081 |
| 50000+ | $0.080 |
| 100000+ | $0.078 |
| 200000+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T221KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82T8584
Product RangeCB Series
Also Known AsLSQPA251818T221K
Technical Datasheet
Inductance220µH
DC Resistance Max8.4ohm
Product RangeCB Series
Self Resonant Frequency5.5MHz
DC Current Rating110mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Product Range
CB Series
DC Current Rating
110mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
8.4ohm
Self Resonant Frequency
5.5MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
