Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T220MRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel50Y1866RL
Cut Tape50Y1866
Product RangeCB Series
Your Part Number
4,988 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.223 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
| 25+ | $0.185 |
| 100+ | $0.155 |
| 250+ | $0.144 |
| 500+ | $0.133 |
| 1000+ | $0.122 |
| 2500+ | $0.114 |
| 5000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T220MRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel50Y1866RL
Cut Tape50Y1866
Product RangeCB Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.27ohm
Self Resonant Frequency17MHz
DC Current Rating780mA
Inductor Case / Package1210 [3225 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
17MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.27ohm
DC Current Rating
780mA
Product Range
CB Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (1)
Alternatives for CBC3225T220MR
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
