Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBMF1608T2R2M Wirewound Inductor, 2.2 µH, 170 mohm, 80 MHz, 560 mA, 0603 [1608 Metric], CB Series](https://mexico.newark.com/productimages/standard/en_US/83T0092-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T2R2MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83T0092
Product RangeCB Series
Also Known AsLSQNB160808T2R2M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.117 |
| 6000+ | $0.108 |
| 9000+ | $0.099 |
| 15000+ | $0.097 |
| 30000+ | $0.095 |
| 75000+ | $0.092 |
| 150000+ | $0.090 |
| 300000+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$351.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T2R2MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83T0092
Product RangeCB Series
Also Known AsLSQNB160808T2R2M
Technical Datasheet
Inductance2.2µH
Product RangeCB Series
DC Resistance Max170mohm
Self Resonant Frequency80MHz
DC Current Rating560mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
170mohm
DC Current Rating
560mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
CB Series
Self Resonant Frequency
80MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
