Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T221MDGACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC8424
Product RangeES Series
Also Known AsLAYPH06045DL221MGA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.652 |
| 2000+ | $0.634 |
| 3000+ | $0.621 |
| 5000+ | $0.606 |
| 10000+ | $0.593 |
| 25000+ | $0.582 |
| 50000+ | $0.569 |
| 100000+ | $0.558 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T221MDGACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC8424
Product RangeES Series
Also Known AsLAYPH06045DL221MGA
Technical Datasheet
Inductance220µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)440mA
Product RangeES Series
Power Inductor Case6.3mm x 6.1mm x 4.5mm
DC Resistance Max0.67ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.1mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
ES Series
DC Resistance Max
0.67ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
440mA
Power Inductor Case
6.3mm x 6.1mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
