Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T680MDGACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AC8431RL
Cut Tape94AC8431
Product RangeES Series
Also Known AsLAYPH06045DL680MGA
Your Part Number
900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.860 |
| 100+ | $0.742 |
| 250+ | $0.702 |
| 500+ | $0.675 |
| 1000+ | $0.536 |
| 5000+ | $0.532 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T680MDGACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AC8431RL
Cut Tape94AC8431
Product RangeES Series
Also Known AsLAYPH06045DL680MGA
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)800mA
Power Inductor Case6.3mm x 6.1mm x 4.5mm
Product RangeES Series
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.1mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Power Inductor Case
6.3mm x 6.1mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
800mA
Product Range
ES Series
DC Resistance Max
0.21ohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
