Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMH4525HM102NTV Ferrite Bead, 1810 [4525 Metric], 1 kohm, 3 A, FB Series, 60 mohm, ± 30%](https://mexico.newark.com/productimages/standard/en_US/83T0122-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH4525HM102NTVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AC0985
Product RangeFB Series
Also Known AsLCMGA452525T102NG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.974 |
| 2000+ | $0.954 |
| 3000+ | $0.936 |
| 5000+ | $0.916 |
| 10000+ | $0.897 |
| 25000+ | $0.877 |
| 50000+ | $0.858 |
| 100000+ | $0.838 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$974.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH4525HM102NTVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AC0985
Product RangeFB Series
Also Known AsLCMGA452525T102NG
Technical Datasheet
Ferrite Bead Case / Package1810 [4525 Metric]
Impedance1kohm
DC Current Rating3A
Product RangeFB Series
DC Resistance Max60mohm
Impedance Tolerance± 30%
Product Length4.5mm
Product Width2.5mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1810 [4525 Metric]
DC Current Rating
3A
DC Resistance Max
60mohm
Product Length
4.5mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
