Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK325BJ107MY-T SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK325BJ107MY-TCopy
Newark Part No.
Full Reel87K4160
Re-Reel08P5158
Cut Tape08P5158
Product RangeM Series
Also Known AsMSASJ32YBB5107MTNA01
Your Part Number
950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $44.400 | $44.40 |
| Total Price | $44.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $44.400 |
| 10+ | $31.000 |
| 25+ | $28.200 |
| 50+ | $25.400 |
| 100+ | $23.800 |
| 250+ | $22.400 |
| 500+ | $20.800 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK325BJ107MY-TCopy
Newark Part No.
Full Reel87K4160
Re-Reel08P5158
Cut Tape08P5158
Product RangeM Series
Also Known AsMSASJ32YBB5107MTNA01
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for JMK325BJ107MY-T
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
