Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XKT151MMRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel02AM6074RL
Cut Tape02AM6074
Product RangeLAXH Series
Your Part Number
990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.602 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 25+ | $0.446 |
| 100+ | $0.424 |
| 250+ | $0.370 |
| 500+ | $0.369 |
| 1000+ | $0.331 |
| 2500+ | $0.306 |
| 5000+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XKT151MMRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel02AM6074RL
Cut Tape02AM6074
Product RangeLAXH Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)470mA
Inductor ConstructionWirewound
Saturation Current (Isat)550mA
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max1.165ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Wirewound
Product Range
LAXH Series
DC Resistance Max
1.165ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
