Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB2012T4R7M Wirewound Inductor, 4.7 µH, 400 mohm, 45 MHz, 190 mA, 0805 [2012 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/95H1577-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T4R7MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel22J1187
Cut Tape95H1577
Product RangeLB Series
Also Known AsLSQBA201212T4R7M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.078 | $234.00 |
| Total Price | $234.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.078 |
| 6000+ | $0.067 |
| 9000+ | $0.064 |
| 15000+ | $0.063 |
| 30000+ | $0.062 |
| 75000+ | $0.060 |
| 150000+ | $0.059 |
| 300000+ | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.078 |
| 9000+ | $0.064 |
| 15000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T4R7MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel22J1187
Cut Tape95H1577
Product RangeLB Series
Also Known AsLSQBA201212T4R7M
Technical Datasheet
Inductance4.7µH
DC Resistance Max400mohm
Product RangeLB Series
Self Resonant Frequency45MHz
DC Current Rating190mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Product Range
LB Series
DC Current Rating
190mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
400mohm
Self Resonant Frequency
45MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
