Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBC2518T3R3M Wirewound Inductor, 3.3 µH, 0.16 ohm, 54 MHz, 560 mA, 1007 [2518 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T3R3MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85R4792
Product RangeLB Series
Also Known AsLSQCA251818T3R3M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.076 |
| 4000+ | $0.071 |
| 6000+ | $0.070 |
| 10000+ | $0.069 |
| 20000+ | $0.068 |
| 50000+ | $0.066 |
| 100000+ | $0.065 |
| 200000+ | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T3R3MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85R4792
Product RangeLB Series
Also Known AsLSQCA251818T3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.16ohm
Self Resonant Frequency54MHz
DC Current Rating560mA
Inductor Case / Package1007 [2518 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Construction-
Core Material-
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
54MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.16ohm
DC Current Rating
560mA
Product Range
LB Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
