Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBC3225T330KR Wirewound Inductor, 33 µH, 0.41 ohm, 13 MHz, 300 mA, 1210 [3225 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T330KRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84R3510
Cut Tape84R3510
Product RangeLB Series
Also Known AsLSQCA322525T330KR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.090 | $90.00 |
| Total Price | $90.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.090 |
| 2000+ | $0.089 |
| 3000+ | $0.087 |
| 5000+ | $0.084 |
| 10000+ | $0.081 |
| 25000+ | $0.079 |
| 50000+ | $0.078 |
| 100000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T330KRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84R3510
Cut Tape84R3510
Product RangeLB Series
Also Known AsLSQCA322525T330KR
Technical Datasheet
Inductance33µH
Product RangeLB Series
DC Resistance Max0.41ohm
Self Resonant Frequency13MHz
DC Current Rating300mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
DC Resistance Max
0.41ohm
DC Current Rating
300mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
Product Range
LB Series
Self Resonant Frequency
13MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
