Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBCNF1608KKTR33MAD Power Inductor (SMD), 330 nH, 2.8 A, Shielded, 3.2 A, LBCN Series, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/63AK1441-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF1608KKTR33MADCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel63AK1431RL
Cut Tape63AK1431
Product RangeLBCN Series
Also Known AsMCKK1608TR33M8CD
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.421 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 25+ | $0.357 |
| 100+ | $0.301 |
| 250+ | $0.297 |
| 500+ | $0.292 |
| 1000+ | $0.256 |
| 2500+ | $0.247 |
| 5000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF1608KKTR33MADCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel63AK1431RL
Cut Tape63AK1431
Product RangeLBCN Series
Also Known AsMCKK1608TR33M8CD
Technical Datasheet
Inductance330nH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeLBCN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
LBCN Series
DC Resistance Max
0.046ohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.2A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
