Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBM2016T150J Wirewound Inductor, 15 µH, 1.5 ohm, 20 MHz, 190 mA, 0806 [2016 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T150JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83T0144
Product RangeLB Series
Also Known AsLSQMB201616T150J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.081 |
| 4000+ | $0.079 |
| 6000+ | $0.076 |
| 10000+ | $0.072 |
| 20000+ | $0.071 |
| 50000+ | $0.069 |
| 100000+ | $0.068 |
| 200000+ | $0.066 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$162.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T150JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83T0144
Product RangeLB Series
Also Known AsLSQMB201616T150J
Technical Datasheet
Inductance15µH
DC Resistance Max1.5ohm
Self Resonant Frequency20MHz
DC Current Rating190mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
20MHz
Inductor Case Style
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
1.5ohm
DC Current Rating
190mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
