Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBM2016T2R7J Wirewound Inductor, 2.7 µH, 0.59 ohm, 55 MHz, 310 mA, 0806 [2016 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T2R7JCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82T8636
Product RangeLB Series
Also Known AsLSQMB201616T2R7J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.080 |
| 4000+ | $0.076 |
| 6000+ | $0.075 |
| 10000+ | $0.072 |
| 20000+ | $0.071 |
| 50000+ | $0.069 |
| 100000+ | $0.068 |
| 200000+ | $0.066 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T2R7JCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82T8636
Product RangeLB Series
Also Known AsLSQMB201616T2R7J
Technical Datasheet
Inductance2.7µH
DC Resistance Max0.59ohm
Self Resonant Frequency55MHz
DC Current Rating310mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7µH
Self Resonant Frequency
55MHz
Inductor Case Style
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
0.59ohm
DC Current Rating
310mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
