Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBM2016TR12J Wirewound Inductor, 120 nH, 130 mohm, 600 MHz, 610 mA, 0806 [2016 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016TR12JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82T8626
Product RangeLB Series
Also Known AsLSQMB201616TR12J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$178.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016TR12JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82T8626
Product RangeLB Series
Also Known AsLSQMB201616TR12J
Technical Datasheet
Inductance120nH
DC Resistance Max130mohm
Self Resonant Frequency600MHz
DC Current Rating610mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120nH
Self Resonant Frequency
600MHz
Inductor Case Style
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
130mohm
DC Current Rating
610mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
