Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBM2016TR22J Wirewound Inductor, 220 nH, 200 mohm, 450 MHz, 520 mA, 0806 [2016 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016TR22JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel83T0138
Cut Tape83T0138
Product RangeLB Series
Also Known AsLSQMB201616TR22J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.082 | $164.00 |
| Total Price | $164.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016TR22JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel83T0138
Cut Tape83T0138
Product RangeLB Series
Also Known AsLSQMB201616TR22J
Technical Datasheet
Inductance220nH
DC Resistance Max200mohm
Self Resonant Frequency450MHz
DC Current Rating520mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
450MHz
Inductor Case Style
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
200mohm
DC Current Rating
520mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LBM2016TR22J
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
