Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBM2016TR47J Wirewound Inductor, 0.47 µH, 0.338 ohm, 350 MHz, 430 mA, 0806 [2016 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/53AJ5870-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016TR47JCopy
Newark Part No.53AJ5870
Product RangeLB Series
Also Known AsLSQMB201616TR47J
Your Part Number
1,736 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.152 |
| 10+ | $0.126 |
| 25+ | $0.120 |
| 50+ | $0.114 |
| 100+ | $0.108 |
| 250+ | $0.100 |
| 500+ | $0.094 |
| 1000+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016TR47JCopy
Newark Part No.53AJ5870
Product RangeLB Series
Also Known AsLSQMB201616TR47J
Technical Datasheet
Inductance0.47µH
DC Resistance Max0.338ohm
Self Resonant Frequency350MHz
DC Current Rating430mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
350MHz
Inductor Case Style
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
0.338ohm
DC Current Rating
430mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
