Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCMGA160808T102RG Ferrite Bead, 0603 [1608 Metric], 1 kohm, 600 mA, LCMG Series, 350 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/47AK1069-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCMGA160808T102RGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AK1068RL
Cut Tape47AK1068
Product RangeLCMG Series
Also Known AsFBMH1608HM102-TV
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.278 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 25+ | $0.175 |
| 100+ | $0.143 |
| 250+ | $0.125 |
| 500+ | $0.112 |
| 1000+ | $0.100 |
| 2500+ | $0.093 |
| 5000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCMGA160808T102RGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AK1068RL
Cut Tape47AK1068
Product RangeLCMG Series
Also Known AsFBMH1608HM102-TV
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1kohm
DC Current Rating600mA
Product RangeLCMG Series
DC Resistance Max350mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
600mA
DC Resistance Max
350mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
LCMG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
