Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCQPB321919T330K Power Inductor (SMD), 33 µH, 350 mA, Unshielded, 390 mA, LCQPB Series, 1207 [3219 Metric]](https://mexico.newark.com/productimages/standard/en_US/51AM9827-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCQPB321919T330KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM9830RL
Cut Tape51AM9830
Product RangeLCQPB Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.726 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.726 |
| 250+ | $0.564 |
| 500+ | $0.510 |
| 1000+ | $0.466 |
| 5000+ | $0.428 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCQPB321919T330KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM9830RL
Cut Tape51AM9830
Product RangeLCQPB Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)350mA
Inductor ConstructionUnshielded
Saturation Current (Isat)390mA
Product RangeLCQPB Series
Inductor Case / Package1207 [3219 Metric]
DC Resistance Max1.32ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width1.9mm
Product Height1.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
LCQPB Series
DC Resistance Max
1.32ohm
Product Length
3.2mm
Product Height
1.95mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
390mA
Inductor Case / Package
1207 [3219 Metric]
Inductance Tolerance
± 10%
Product Width
1.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
