Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF3030QKT1R5MNRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel26AM0620RL
Cut Tape26AM0620
Product RangeLCXH Series
Also Known AsNRM3015T1R5MNRSV
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.385 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 25+ | $0.324 |
| 100+ | $0.274 |
| 250+ | $0.271 |
| 500+ | $0.268 |
| 1000+ | $0.232 |
| 2500+ | $0.219 |
| 5000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF3030QKT1R5MNRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel26AM0620RL
Cut Tape26AM0620
Product RangeLCXH Series
Also Known AsNRM3015T1R5MNRSV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.95A
Inductor ConstructionWirewound
Saturation Current (Isat)2.25A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXH Series
DC Resistance Max
0.046ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
2.95A
Saturation Current (Isat)
2.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
