Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060XKL220MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel18AM2119RL
Cut Tape18AM2119
Product RangeLCXH Series
Also Known AsNRM6030T220MMRRV
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.603 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 25+ | $0.447 |
| 100+ | $0.425 |
| 250+ | $0.398 |
| 500+ | $0.378 |
| 1000+ | $0.360 |
| 2500+ | $0.341 |
| 5000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060XKL220MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel18AM2119RL
Cut Tape18AM2119
Product RangeLCXH Series
Also Known AsNRM6030T220MMRRV
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.2A
Inductor Construction-
Saturation Current (Isat)1.8A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max150mohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
150mohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
