Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCXND4040MKL1R5NDG Power Inductor (SMD), AEC-Q200, 1.5 µH, 2.43 A, Wirewound, 2.5 A, LCXN Series, 1616 [4040 Metric]](https://mexico.newark.com/productimages/standard/en_US/26AM2482-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040MKL1R5NDGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel26AM2489RL
Cut Tape26AM2489
Product RangeLCXN Series
Also Known AsNRS4012T1R5NDGGV
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.329 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.329 |
| 25+ | $0.277 |
| 100+ | $0.234 |
| 250+ | $0.223 |
| 500+ | $0.210 |
| 1000+ | $0.198 |
| 2500+ | $0.177 |
| 5000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040MKL1R5NDGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel26AM2489RL
Cut Tape26AM2489
Product RangeLCXN Series
Also Known AsNRS4012T1R5NDGGV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.43A
Inductor ConstructionWirewound
Saturation Current (Isat)2.5A
Product RangeLCXN Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.0612ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
DC Resistance Max
0.0612ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
2.43A
Saturation Current (Isat)
2.5A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
