Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050KKT6R8MMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8764RL
Cut Tape50AK8764
Product RangeLCXN Series
Also Known AsNRS5010T6R8MMGFV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.391 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 25+ | $0.292 |
| 100+ | $0.272 |
| 250+ | $0.258 |
| 500+ | $0.237 |
| 1000+ | $0.213 |
| 2500+ | $0.211 |
| 5000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050KKT6R8MMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8764RL
Cut Tape50AK8764
Product RangeLCXN Series
Also Known AsNRS5010T6R8MMGFV
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1A
Inductor ConstructionWirewound
Saturation Current (Isat)1A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.222ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1A
Power Inductor Case
-
DC Resistance Max
0.222ohm
Product Length
5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
