Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050PKT150MMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8773RL
Cut Tape50AK8773
Product RangeLCXN Series
Also Known AsNRS5014T150MMGGV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.382 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 25+ | $0.316 |
| 100+ | $0.270 |
| 250+ | $0.258 |
| 500+ | $0.233 |
| 1000+ | $0.215 |
| 2500+ | $0.213 |
| 5000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050PKT150MMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8773RL
Cut Tape50AK8773
Product RangeLCXN Series
Also Known AsNRS5014T150MMGGV
Technical Datasheet
Inductance15µH
RMS Current (Irms)650mA
Inductor ConstructionWirewound
Saturation Current (Isat)1.1A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.384ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
DC Resistance Max
0.384ohm
Product Length
5mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
