Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050PKT220MMGCopy
Newark Part No.50AK8774
Product RangeLCXN Series
Also Known AsNRS5014T220MMGGV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050PKT220MMGCopy
Newark Part No.50AK8774
Product RangeLCXN Series
Also Known AsNRS5014T220MMGGV
Technical Datasheet
Inductance22µH
RMS Current (Irms)550mA
Inductor ConstructionWirewound
Saturation Current (Isat)900mA
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
550mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
DC Resistance Max
0.54ohm
Product Length
5mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
