Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060MKT330MMGCopy
Newark Part No.50AK8787
Product RangeLCXN Series
Also Known AsNRS6012T330MMGJV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 10+ | $0.437 |
| 25+ | $0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060MKT330MMGCopy
Newark Part No.50AK8787
Product RangeLCXN Series
Also Known AsNRS6012T330MMGJV
Technical Datasheet
Inductance33µH
RMS Current (Irms)550mA
Inductor ConstructionWirewound
Saturation Current (Isat)590mA
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.696ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
550mA
Saturation Current (Isat)
590mA
Power Inductor Case
-
DC Resistance Max
0.696ohm
Product Length
6mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
