Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060PKT6R8MMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8793RL
Cut Tape50AK8793
Product RangeLCXN Series
Also Known AsNRS6014T6R8MMGGV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.431 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 25+ | $0.354 |
| 100+ | $0.302 |
| 250+ | $0.290 |
| 500+ | $0.260 |
| 1000+ | $0.240 |
| 2500+ | $0.237 |
| 5000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060PKT6R8MMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8793RL
Cut Tape50AK8793
Product RangeLCXN Series
Also Known AsNRS6014T6R8MMGGV
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.65A
Inductor ConstructionWirewound
Saturation Current (Isat)1.7A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.7A
Power Inductor Case
-
DC Resistance Max
0.138ohm
Product Length
6mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
