Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE3030KKT1R5NNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AK8812RL
Cut Tape50AK8812
Product RangeLCXN Series
Also Known AsNRH3010T1R5NNV
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.292 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 10+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE3030KKT1R5NNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AK8812RL
Cut Tape50AK8812
Product RangeLCXN Series
Also Known AsNRH3010T1R5NNV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.37A
Inductor ConstructionWirewound
Saturation Current (Isat)1.44A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max90mohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.37A
Saturation Current (Isat)
1.44A
Power Inductor Case
-
DC Resistance Max
90mohm
Product Length
3mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
