Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080XKL1R5NJGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel50AK8819RL
Cut Tape50AK8819
Product RangeLCXN Series
Also Known AsNRS8030T1R5NJGJV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.473 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 25+ | $0.394 |
| 100+ | $0.336 |
| 250+ | $0.328 |
| 500+ | $0.306 |
| 1000+ | $0.265 |
| 2500+ | $0.258 |
| 5000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080XKL1R5NJGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel50AK8819RL
Cut Tape50AK8819
Product RangeLCXN Series
Also Known AsNRS8030T1R5NJGJV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.3A
Inductor ConstructionWirewound
Saturation Current (Isat)6.2A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0156ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
6.2A
Inductor Case / Package
-
DC Resistance Max
0.0156ohm
Product Length
8mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
