Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSCNE2012HKTR47MD Power Inductor (SMD), 470 nH, 4 A, Shielded, 4.8 A, MCOIL LSCN Series, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/62AK4506-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCNE2012HKTR47MDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel62AK4506RL
Cut Tape62AK4506
Product RangeMCOIL LSCN Series
Also Known AsMCHK2012TR47MKG
Your Part Number
1,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.316 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 25+ | $0.268 |
| 100+ | $0.226 |
| 250+ | $0.223 |
| 500+ | $0.203 |
| 1000+ | $0.183 |
| 2500+ | $0.177 |
| 5000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCNE2012HKTR47MDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel62AK4506RL
Cut Tape62AK4506
Product RangeMCOIL LSCN Series
Also Known AsMCHK2012TR47MKG
Technical Datasheet
Inductance470nH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeMCOIL LSCN Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max32mohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MCOIL LSCN Series
DC Resistance Max
32mohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.8A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
