Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSCNE2016FETR68MCB Power Inductor (SMD), 680 nH, 2.5 A, Shielded, 3 A, MCOIL LSCN Series, 0806 [2016 Metric]](https://mexico.newark.com/productimages/standard/en_US/62AK4506-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCNE2016FETR68MCBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62AK4510RL
Cut Tape62AK4510
Product RangeMCOIL LSCN Series
Also Known AsMCFE2016TR68MJGB
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.255 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 25+ | $0.210 |
| 100+ | $0.185 |
| 250+ | $0.181 |
| 500+ | $0.176 |
| 1000+ | $0.162 |
| 2500+ | $0.161 |
| 5000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCNE2016FETR68MCBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62AK4510RL
Cut Tape62AK4510
Product RangeMCOIL LSCN Series
Also Known AsMCFE2016TR68MJGB
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeMCOIL LSCN Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max50mohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MCOIL LSCN Series
DC Resistance Max
50mohm
Product Length
2mm
Product Height
0.65mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
