Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDPD4040WKT1R5MMLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK3944
Product RangeMCOIL LSDP Series
Your Part Number
1,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 10+ | $0.507 |
| 25+ | $0.468 |
| 50+ | $0.430 |
| 100+ | $0.391 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDPD4040WKT1R5MMLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK3944
Product RangeMCOIL LSDP Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.5A
Product RangeMCOIL LSDP Series
Inductor Case / Package-
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
MCOIL LSDP Series
DC Resistance Max
0.031ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
