Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSENC2016KKTR33M Power Inductor (SMD), 330 nH, 5.2 A, Shielded, 6.5 A, MCOIL LSEN Series, 0806 [2016 Metric]](https://mexico.newark.com/productimages/standard/en_US/16AC1512-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSENC2016KKTR33MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AM4905
Product RangeMCOIL LSEN Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 3000+ | $0.121 |
| 6000+ | $0.116 |
| 9000+ | $0.103 |
| 15000+ | $0.093 |
| 30000+ | $0.087 |
| 75000+ | $0.081 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSENC2016KKTR33MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AM4905
Product RangeMCOIL LSEN Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeMCOIL LSEN Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max25mohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MCOIL LSEN Series
DC Resistance Max
25mohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
6.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
