Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSMCA201208T330RG Ferrite Bead, 0805 [2012 Metric], 33 ohm, 4 A, LSMC Series, 8 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/47AK1103-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCA201208T330RGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK1076
Product RangeLSMC Series
Also Known AsFBMJ2125HM330-T
Your Part Number
430 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCA201208T330RGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK1076
Product RangeLSMC Series
Also Known AsFBMJ2125HM330-T
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance33ohm
DC Current Rating4A
Product RangeLSMC Series
DC Resistance Max8mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4A
DC Resistance Max
8mohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
33ohm
Product Range
LSMC Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
