Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCC451611T111RGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1214RL
Cut Tape26AM1214
Product RangeLSMC Series
Your Part Number
1,135 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.209 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 25+ | $0.133 |
| 100+ | $0.108 |
| 250+ | $0.094 |
| 500+ | $0.084 |
| 1000+ | $0.067 |
| 2500+ | $0.063 |
| 5000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCC451611T111RGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1214RL
Cut Tape26AM1214
Product RangeLSMC Series
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance110ohm
DC Current Rating4A
Product RangeLSMC Series
DC Resistance Max0.014ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
4A
DC Resistance Max
0.014ohm
Product Length
4.5mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
110ohm
Product Range
LSMC Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for LSMCC451611T111RG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
