Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQBB160808T100KCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel25AM8256RL
Cut Tape25AM8256
Product RangeLSQB Series
Your Part Number
1,040 In Stock
84,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.186 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.186 |
| 10+ | $0.154 |
| 15+ | $0.148 |
| 25+ | $0.142 |
| 50+ | $0.134 |
| 125+ | $0.128 |
| 250+ | $0.126 |
| 500+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQBB160808T100KCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel25AM8256RL
Cut Tape25AM8256
Product RangeLSQB Series
Inductance10µH
DC Resistance Max0.36ohm
Self Resonant Frequency32MHz
DC Current Rating80mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLSQB Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.36ohm
DC Current Rating
80mA
Product Range
LSQB Series
Inductor Construction
Wirewound
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
