Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQCA322525T100KRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1224RL
Cut Tape26AM1224
Product RangeLSQC Series
Your Part Number
2,996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.158 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 25+ | $0.134 |
| 100+ | $0.112 |
| 250+ | $0.106 |
| 500+ | $0.100 |
| 1000+ | $0.093 |
| 2500+ | $0.084 |
| 5000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQCA322525T100KRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1224RL
Cut Tape26AM1224
Product RangeLSQC Series
Inductance10µH
DC Resistance Max0.133ohm
Self Resonant Frequency23MHz
DC Current Rating540mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLSQC Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
23MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.133ohm
DC Current Rating
540mA
Product Range
LSQC Series
Inductor Construction
Wirewound
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
