Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQNB160808T100M Power Inductor (SMD), 10 µH, 115 mA, Wirewound, 115 mA, LSQN Series, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/47AK1126-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T100MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel47AK1126RL
Cut Tape47AK1126
Product RangeLSQN Series
Also Known AsCBMF1608T100M
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.203 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.203 |
| 25+ | $0.167 |
| 100+ | $0.141 |
| 250+ | $0.133 |
| 500+ | $0.126 |
| 1000+ | $0.119 |
| 2500+ | $0.116 |
| 5000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T100MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel47AK1126RL
Cut Tape47AK1126
Product RangeLSQN Series
Also Known AsCBMF1608T100M
Technical Datasheet
Inductance10µH
RMS Current (Irms)115mA
Inductor ConstructionWirewound
Saturation Current (Isat)115mA
Product RangeLSQN Series
Power Inductor Case0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.468ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSQN Series
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
115mA
Saturation Current (Isat)
115mA
Power Inductor Case
0603 [1608 Metric]
DC Resistance Max
0.468ohm
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
