Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T100KRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1233RL
Cut Tape26AM1233
Product RangeLSQPA Series
Your Part Number
898 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.237 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 10+ | $0.198 |
| 25+ | $0.187 |
| 50+ | $0.176 |
| 100+ | $0.165 |
| 500+ | $0.148 |
| 1000+ | $0.131 |
| 2500+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T100KRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1233RL
Cut Tape26AM1233
Product RangeLSQPA Series
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionWirewound
Saturation Current (Isat)900mA
Product RangeLSQPA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.1729ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
DC Resistance Max
0.1729ohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
900mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LSQPA322525T100KR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
